- Home ›
- All Products›
- 1-1768035-3
1-1768035-3
TE Connectivity / AMP Brand
LKZ25L3
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
LKZ25L3
Search Keywords: 117680353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1768035-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Labels per Sheet:6
-
Label Type:Labels
-
Label Style:Die-Cut
-
Label Color:Black
-
Label Material:Vinyl
-
Packaging Method:Poly Bag
-
Electrical Symbol Type:AC Current Phase 3
-
Packaging Quantity:6
-
Number of Labels Across:1
-
Operating Temperature Range:-30 – 120 °C, -22 – 306 °F
-
Label Height:.984 in, 25 mm
-
Label Width:.98 in, 25 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.