- Home ›
- All Products›
- 1-1768018-7
1-1768018-7
TE Connectivity / AMP Brand
EET-0920P-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
EET-0920P-9
Search Keywords: 117680187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1768018-7
-
Alias/AKA:EET-0920P-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926903500
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Method:Roll
-
Packaging Quantity:10000
-
Printer Technology:Thermal Transfer
-
Label Type:Blank Labels
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Width:.787 in, 20 mm
-
Label Thickness:50 Micron
-
Product Height:.354 in, 9 mm
-
Primary Product Color:White
-
Primary Product Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32500
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
32,500
$0.0312
65,000
$0.0192
97,500
$0.0152
130,000 +
$0.0149
Click for Quote
Log in
to unlock special pricing