- Home ›
- All Products›
- 1-176497-7
1-176497-7
TE Connectivity / AMP Brand
PL EX SLEEVE 250 FLAG RED 6/6 NYLON
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL EX SLEEVE 250 FLAG RED 6/6 NYLON
Search Keywords: 11764977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-176497-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Insulation Boot & Sleeve Product Type:Insulation Sleeve
-
Primary Product Material:Nylon 6/6
-
Primary Product Color:Red
-
Packaging Method:Bag
-
Terminal Orientation:Flag
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1.2 in, 30.6 mm
-
Number of Positions:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3,750
$0.2027
7,500
$0.1247
11,250
$0.0987
15,000 +
$0.0968
Click for Quote
Log in
to unlock special pricing