- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1761685-6
1-1761685-6
TE Connectivity / AMP Brand
IDC LOW PRO HDR 60P VERT SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IDC LOW PRO HDR 60P VERT SHT LAT
Search Keywords: 117616856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761685-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,732
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$52.99
25
$52.86
50
$52.72
125
$52.59
250
$27.76
375
$19.09
500 +
$18.71
Click for Quote
Log in
to unlock special pricing