- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1761685-5
1-1761685-5
TE Connectivity / AMP Brand
IDC LOW PRO HDR 50P VERT SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
IDC LOW PRO HDR 50P VERT SHT LAT
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 50
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 117616855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761685-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,260
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$12.716
15
$11.560
30
$11.290
60
$11.130
105
$11.050
255
$10.830
510
$10.690
1,005 +
$10.620
Click for Quote
Log in
to unlock special pricing