- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1761682-3
TE Connectivity / AMP Brand
1-1761682-3
IDC LOW PRO HDR 40P RA HT BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
IDC LOW PRO HDR 40P RA HT BLACK
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 40
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 117616823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761682-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-1761682-3 RoHS compliant?
Yes, 1-1761682-3 is RoHS compliant.
What is the lead time for 1-1761682-3?
The standard lead time for 1-1761682-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
40
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
400
$8.71
800
$4.61
1,200
$3.24
1,600 +
$3.18
Click for Quote
Log in
to unlock special pricing