- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-1761617-5
1-1761617-5
TE Connectivity / AMP Brand
STEP-Z RECEPTACLE ASSEMBLY, 296 SIGNAL POSITION
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STEP-Z RECEPTACLE ASSEMBLY, 296 SIGNAL POSITION
Search Keywords: 117616175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761617-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:High Density
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.3 mm
-
Number of Contacts:296
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories