- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-1761616-5
TE Connectivity / AMP Brand
1-1761616-5
Conn Mezzanine HDR 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
Conn Mezzanine HDR 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
Search Keywords: 117616165
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1761616-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | SG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Mezzanine |
| Gender: | HDR |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Pitch: | 0.65 mm |
| Number of Contacts: | 296 |
| Termination Method: | Solder Pot |
Product Guides
+
Frequently Asked Questions
Is 1-1761616-5 discontinued?
Yes, 1-1761616-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1761616-5 RoHS compliant?
No, 1-1761616-5 is not RoHS compliant.
What is the lead time for 1-1761616-5?
The standard lead time for 1-1761616-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.