- Home ›
- All Products›
- 1-1761616-2
TE Connectivity / AMP Brand
1-1761616-2
STEP-Z PLUG ASSEMBLY, 296 SIGNAL POSITION
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
STEP-Z PLUG ASSEMBLY, 296 SIGNAL POSITION
Search Keywords: 117616162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761616-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Housing Material:Thermoplastic
-
Board-to-Board Configuration:Parallel
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:296
-
Mating Tab Width:.04 in, 1 mm
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Connector Assembly Type:PCB Mount Header
-
Assembly Process Feature:None
-
Connector Height:.508935 in, 12.95 mm
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:20
-
Stackable:Yes
-
Contact Type:Tab
-
Stack Height:1.063 in, 17 mm, 23 mm, 27 mm
-
Housing Color:Natural
-
Centerline (Pitch):.051 in, 1.3 mm
-
Circuit Application:Power & Signal
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Mating Retention:With
-
PCB Mount Alignment:Without
-
PCB Mount Retention:Without
-
Operating Voltage:48 VAC
-
Operating Temperature Range:0 – 100 °C, 32 – 212 °F
-
Packaging Method:Tray
-
Contact Shape & Form:Dual Beam , Single Beam , Square
-
Sealable:No
-
Insulation Resistance:18 MΩ
-
Header Type:Pin Header
-
PCB Mount Orientation:Vertical
-
Number of Rows:18
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Contact Current Rating (Max):1 A
-
Mating Tab Thickness:.008 in, .2 mm
-
Row-to-Row Spacing:.0786 in, 2 mm
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
Contact Layout:Matrix
Product Guides
+
Frequently Asked Questions
Is 1-1761616-2 discontinued?
Yes, 1-1761616-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1761616-2 RoHS compliant?
No, 1-1761616-2 is not RoHS compliant.
What is the lead time for 1-1761616-2?
The standard lead time for 1-1761616-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.