- Home ›
- All Products›
- 1-1761616-0
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
1-1761616-0
STEP-Z PLUG ASSEMBLY, 296 SIGNAL POSITION
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
STEP-Z PLUG ASSEMBLY, 296 SIGNAL POSITION
Search Keywords: 117616160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761616-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Current Rating (Max):1 A
-
Number of Rows:18
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:Without
-
Housing Color:Natural
-
Stackable:Yes
-
PCB Mount Orientation:Vertical
-
Board-to-Board Configuration:Parallel
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Insulation Resistance:18 MΩ
-
Mating Alignment:Without
-
Dielectric Withstanding Voltage (Max):500 VAC
-
PCB Mount Retention:Without
-
Mating Tab Thickness:.008 in, .2 mm
-
Connector System:Board-to-Board
-
Stack Height:.984 in, 15 mm, 21 mm, 25 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Housing Material:Thermoplastic
-
Contact Type:Tab
-
Assembly Process Feature:None
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Contact Layout:Matrix
-
Connector Mounting Type:Board Mount
-
Header Type:Pin Header
-
Operating Voltage:48 VAC
-
Contact Shape & Form:Dual Beam , Single Beam , Square
-
Row-to-Row Spacing:.0786 in, 2 mm
-
Sealable:No
-
Packaging Quantity:20
-
Contact Base Material:Copper Alloy
-
Mating Tab Width:.04 in, 1 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Positions:296
-
Operating Temperature Range:0 – 100 °C, 32 – 212 °F
-
Connector Height:.430335 in, 10.95 mm
-
Centerline (Pitch):.051 in, 1.3 mm
-
Packaging Method:Tray
-
Contact Mating Area Plating Material:Gold
Product Guides
+
Frequently Asked Questions
Is 1-1761616-0 discontinued?
Yes, 1-1761616-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1761616-0 RoHS compliant?
No, 1-1761616-0 is not RoHS compliant.
What is the lead time for 1-1761616-0?
The standard lead time for 1-1761616-0 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.