- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-1761615-5
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
1-1761615-5
STEP-Z, RECEPTACLE ASSEMBLY, 200 SIGNAL POSITION
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
STEP-Z, RECEPTACLE ASSEMBLY, 200 SIGNAL POSITION
Product Highlights:
- Connector
- Connector Type = Receptacle
- Stack Height = 25.00 mm, 27.00 mm, 28.00 mm, 30.00 mm, 35.00 mm, 40.00 mm
- 200 Positions
- Tin-Lead Solder Ball
Search Keywords: 117616155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761615-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:High Density
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.3 mm
-
Number of Contacts:200
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is 1-1761615-5 discontinued?
Yes, 1-1761615-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1761615-5 RoHS compliant?
No, 1-1761615-5 is not RoHS compliant.
What is the lead time for 1-1761615-5?
The standard lead time for 1-1761615-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.