Available Replacements
ROHs Equivalent
6-1761614-5 6-1761614-5 TE Connectivity / AMP Brand
6-1761614-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1761614-5

Conn Mezzanine PL 200 POS 0.65mm Solder ST Top Entry SMD Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
Conn Mezzanine PL 200 POS 0.65mm Solder ST Top Entry SMD Tray
Search Keywords: 117616145
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1761614-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Mezzanine3594
Gender: PL3578
Body Orientation: Straight3574
Mounting: Surface Mount3586
Pitch: 0.65 mm
Number of Contacts: 200
Termination Method: Solder3593
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1761614-5 discontinued?
Yes, 1-1761614-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1761614-5 RoHS compliant?
No, 1-1761614-5 is not RoHS compliant.
What is the lead time for 1-1761614-5?
The standard lead time for 1-1761614-5 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 275
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$18.86
19
$18.51
37
$18.17
74
$17.82
11,100 +
$17.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!