- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-1761614-3
TE Connectivity / AMP Brand
1-1761614-3
STEP-Z, PLUG ASSEMBLY, 200 SIGNAL POSITION
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761614-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:High Density
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.3 mm
-
Number of Contacts:200
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
- Item discontinued