- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1761614-0
TE Connectivity / AMP Brand
1-1761614-0
Conn Fine Pitch Connector PL 200 POS 1.3mm Solder ST Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories
- Connector
- Connector Type = Plug
- Stack Height = 15.00 mm, 21.00 mm, 25.00 mm
- 200 Positions
- Tin-Lead Solder Ball
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761614-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
-
- Item discontinued