- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-1761612-5
1-1761612-5
TE Connectivity / AMP Brand
STEP-Z, PLUG ASSEMBLY, 104 SIGNAL POSITION
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STEP-Z, PLUG ASSEMBLY, 104 SIGNAL POSITION
Search Keywords: 117616125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761612-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Mezzanine
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:0.65 mm
-
Number of Contacts:104
-
Termination Method:Solder Pot
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.