- Home ›
- All Products›
- 1-1761612-2
1-1761612-2
TE Connectivity / AMP Brand
STEP-Z, PLUG ASSEMBLY, 104 SIGNAL POSITION
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STEP-Z, PLUG ASSEMBLY, 104 SIGNAL POSITION
Search Keywords: 117616122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761612-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Connector Height:.508935 in, 12.95 mm
-
Connector Mounting Type:Board Mount
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Contact Layout:Matrix
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Sealable:No
-
Stackable:Yes
-
Assembly Process Feature:None
-
Circuit Application:Power & Signal
-
Number of Rows:18
-
Housing Color:Natural
-
Packaging Quantity:30
-
Insulation Resistance:18 MΩ
-
Mating Tab Thickness:.008 in, .2 mm
-
Stack Height:1.063 in, 17 mm, 23 mm, 27 mm
-
Mating Tab Width:.04 in, 1 mm
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Number of Positions:104
-
Contact Type:Tab
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:With
-
Row-to-Row Spacing:.0786 in, 2 mm
-
Contact Shape & Form:Dual Beam , Single Beam , Square
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Housing Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Pin Header
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:48 VAC
-
Operating Temperature Range:0 – 100 °C, 32 – 212 °F
-
PCB Mount Retention:Without
-
PCB Mount Alignment:Without
-
Contact Base Material:Copper Alloy
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
Centerline (Pitch):.051 in, 1.3 mm
-
Packaging Method:Tray
-
Contact Current Rating (Max):1 A
-
PCB Mount Orientation:Vertical
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material:Tin-Lead
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.