- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1761609-5
1-1761609-5
TE Connectivity / AMP Brand
IDC LOW PRO HDR 50P RA SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IDC LOW PRO HDR 50P RA SHT LAT
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 50
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 117616095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761609-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
98
can ship 7/6/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
79
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$16.65
25
$16.61
50
$16.57
79
$16.52
158
$10.17
237
$8.05
315 +
$7.89
Click for Quote
Log in
to unlock special pricing