- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1761609-3
1-1761609-3
TE Connectivity / AMP Brand
A 40-position, right-angle PCB mount, IDC low-profile pin header with military and center polarization.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
A 40-position, right-angle PCB mount, IDC low-profile pin header with military and center polarization.
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 40
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 117616093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761609-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,215
can ship
MOQ for out of Stock Qty:
102
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
102
$14.98
203
$9.27
304
$7.35
405 +
$7.20
Click for Quote
Log in
to unlock special pricing