- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1761609-1
1-1761609-1
TE Connectivity / AMP Brand
IDC LOW PRO HDR 34P RA SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
IDC LOW PRO HDR 34P RA SHT LAT
Product Highlights:
- Connector Type = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
- 34 Positions
Search Keywords: 117616091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761609-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
516
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$21.35
25
$21.29
50
$21.24
113
$21.19
225
$11.26
338
$7.92
450 +
$7.75
Click for Quote
Log in
to unlock special pricing