- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1761608-6
1-1761608-6
TE Connectivity / AMP Brand
IDC LOW PRO HDR 60P VERT SHT LAT BLK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
IDC LOW PRO HDR 60P VERT SHT LAT BLK
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 60
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 117616086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761608-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,183
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
Order Increment:
6
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
12
$18.74
25
$18.70
50
$18.65
68
$18.60
135
$11.53
203
$9.11
270 +
$8.93
Click for Quote
Log in
to unlock special pricing