Available Replacements
RoHS olmayan eşdeğer
104313-7 104313-7 TE Connectivity / AMP Brand
104313-7

TE Connectivity / AMP Brand

In Stock: 53

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1761608-3

Wire-To-Board Connector - 2.54 mm - 40 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 40 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows.
Product Highlights:
  • Connector
  • Connector Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
  • Number of Positions = 40
Search Keywords: 117616083
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1761608-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1761608-3 RoHS compliant?
Yes, 1-1761608-3 is RoHS compliant.
What is the lead time for 1-1761608-3?
The standard lead time for 1-1761608-3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 9
On Order:
405   can ship 4/30/27
Stock lot only:
5
Minimum Order Quantity:
9
Order Increment:
9
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.611
9
$6.010
27
$5.940
54
$5.820
108
$5.710
252
$5.650
504
$5.630
1,008 +
$5.620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!