Available Replacements
Non-RoHS Equivalent
104313-6 104313-6 TE Connectivity / AMP Brand
104313-6

TE Connectivity / AMP Brand

In Stock: 48

Minimum Order: 216

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1761608-1

Connector Header Through Hole 34 position 0.100" (2.54mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector Header Through Hole 34 position 0.100" (2.54mm)
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 34
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 117616081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1761608-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1761608-1 RoHS compliant?
Yes, 1-1761608-1 is RoHS compliant.
What is the lead time for 1-1761608-1?
The standard lead time for 1-1761608-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Ships today, if you order in
On Order:
450   can ship 1/1/27
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.67
30
$6.60
50
$6.53
100
$6.37
250
$6.31
500
$6.10
1,000 +
$5.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!