- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1761607-6
1-1761607-6
TE Connectivity / AMP Brand
IDC LOW PRO HDR 60P RA LG LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IDC LOW PRO HDR 60P RA LG LAT
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 60
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 117616076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761607-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 6
Stock lot only:
1
Minimum Order Quantity:
6
Order Increment:
6
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$10.593
6
$9.630
30
$9.140
54
$8.930
102
$8.740
252
$8.570
504
$8.070
1,002 +
$7.260
Click for Quote
Log in
to unlock special pricing