Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1761607-5

IDC LOW PRO HDR 50P RA LG LAT BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
IDC LOW PRO HDR 50P RA LG LAT BLK
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 50
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords: 117616075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1761607-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    7
  • Type:
    Ejector Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1761607-5 RoHS compliant?
Yes, 1-1761607-5 is RoHS compliant.
What is the lead time for 1-1761607-5?
The standard lead time for 1-1761607-5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
79
22 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.98
25
$12.85
50
$12.75
79
$11.84
158
$10.87
237
$10.84
315 +
$10.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!