- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1761607-3
TE Connectivity / AMP Brand
1-1761607-3
IDC LOW PRO HDR 40P RA LG LAT BLK
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 40
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1761607-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
9 |
| Type: | Ejector Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 40 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |