Available Replacements
Embalaje alternativo
1761606-6 1761606-6 TE Connectivity / AMP Brand
1761606-6

TE Connectivity / AMP Brand

In Stock: 12

Minimum Order: 19

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1761606-6

IDC LOW PRO HDR 60P VERT LG LA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
IDC LOW PRO HDR 60P VERT LG LA
Search Keywords: 117616066
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1761606-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 60
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1761606-6 RoHS compliant?
Yes, 1-1761606-6 is RoHS compliant.
What is the lead time for 1-1761606-6?
The standard lead time for 1-1761606-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
270   can ship 1/1/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.21
10
$14.89
25
$13.46
50
$13.36
68
$12.43
135
$11.43
203
$11.40
270 +
$10.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!