- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-1761199-3
1-1761199-3
TE Connectivity / AMP Brand
8 POSN SE SDL RCPT W/BDLK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
8 POSN SE SDL RCPT W/BDLK
Product Highlights:
- Connector
- Receptacle
- Receptacle Configuration = Standard
- Number of Conductors = 8
- Keying = A
Search Keywords: 117611993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761199-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:SDL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
You may purchase all in-stock quantity of 17
Stock lot only:
17
MOQ for In Stock Qty:
1003
MOQ for out of Stock Qty:
1003
Order Increment:
17
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$15.983
1,003 +
$14.530
Click for Quote
Log in
to unlock special pricing