- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-1761199-2
1-1761199-2
TE Connectivity / AMP Brand
Conn SDL RCP 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn SDL RCP 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port
Product Highlights:
- Connector
- Receptacle
- Receptacle Configuration = Standard
- Number of Conductors = 6
- Keying = A
Search Keywords: 117611992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761199-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:SDL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
233
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
233
$29.21
466
$15.42
699
$10.60
931 +
$10.39
Click for Quote
Log in
to unlock special pricing