- Home ›
- All Products›
- 1-1761199-1
1-1761199-1
TE Connectivity / AMP Brand
4 POSN SE SDL RCPT W/BDLK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
4 POSN SE SDL RCPT W/BDLK
Product Highlights:
- Connector
- Receptacle
- Receptacle Configuration = Standard
- Number of Conductors = 4
- Keying = A
Search Keywords: 117611991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761199-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Shield Plating Material:Tin over Nickel
-
Number of Positions:4
-
Circuit Application:Signal
-
Connector & Housing Type:Receptacle
-
Housing Material:Polyester GF
-
Contact Base Material:Phosphor Bronze
-
Shield Material:Brass
-
PCB Mount Retention Type:Boardlock
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
PCB Mount Retention:With
-
Housing Color:Black
-
Contact Current Rating (Max):1.5 A
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Receptacle Configuration:Standard
-
Mating Entry Location:Side
-
Connector & Contact Terminates To:Printed Circuit Board
-
Grounding Options:PCB and Panel Ground
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Mating Area Plating Material Thickness:50 µin
-
Polarization Code:A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
258
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
258
$30.76
515
$16.27
772
$11.20
1,029 +
$10.97
Click for Quote
Log in
to unlock special pricing