Image is representational - see mfr. specs

16 SDL FLAT PLUG ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
16 SDL FLAT PLUG ASSY
Product Highlights:
  • Connector
  • Cable Type = Flat
  • Plug
  • Product Series = 36 Series
  • Receptacle Configuration = Standard
Search Keywords: 117611876
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1761187-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Signal
  • Housing Color:
    Smoke Gray
  • Shield Material:
    Brass
  • Shield Plating Material:
    Tin over Nickel
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector & Housing Type:
    Plug
  • Connector System:
    Cable-to-Board
  • Housing Material:
    Polycarbonate GF
  • Receptacle Configuration:
    Standard
  • Compatible With Wire & Cable Type:
    Flat Ribbon Cable
  • Contact Base Material:
    Copper Alloy
  • Number of Positions:
    16
  • Contact Mating Area Plating Material:
    Gold
  • UL Flammability Rating:
    UL 94V-2
  • Contact Current Rating (Max):
    1.5 A
  • PCB Mount Retention:
    Without
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Wire Size:
    26 AWG, 28 AWG, .08 – .09 mm², .081 mm², .12 – .15 mm², .129 mm²
  • Operating Temperature Range:
    -20 – 80 °C, -4 – 176 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Polarization Code:
    A
  • Contact Mating Area Plating Material Thickness:
    50 µin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks can ship 9/29/26
Backorder
Price (USD)
Qty
Unit Price
250
$61.30
500
$31.31
750
$21.31
1,000 +
$20.89
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!