- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-1761184-1
1-1761184-1
TE Connectivity / AMP Brand
4 SDL FLAT PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4 SDL FLAT PLUG ASSY
Product Highlights:
- Connector
- Cable Type = Flat
- Plug
- Product Series = 50 Series
- Receptacle Configuration = Standard
Search Keywords: 117611841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1761184-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SDL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:42.4,30 VDC|VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$9.85
500
$5.22
750
$3.67
1,000 +
$3.60
Click for Quote
Log in
to unlock special pricing