- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-175976-2
TE Connectivity / AMP Brand
1-175976-2
040 SERIES MULTI-LOCK I/O CONN. MK-II 28Pos. CAP HOUSING ASSEMBLY (H-TYPE)
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040/040 Split
- Number of Rows = 2
- Number of Positions = 28
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-175976-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694051 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Termination Method: | Through Hole - Solder |
-
This product is discontinued, but still in stock.