Image is representational - see mfr. specs

AMPLIMITE,ASY,RCPT,FB,90,ZN,6,CONT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
AMPLIMITE,ASY,RCPT,FB,90,ZN,6,CONT
Product Highlights:
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 104
Search Keywords: 117578262
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1757826-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging Method:
    Package
  • Contact Type:
    Socket
  • Connector System:
    Cable-to-Cable
  • Connector & Housing Type:
    Receptacle
  • Sealable:
    No
  • Power/Signal/Coax Combination:
    No
  • Circuit Application:
    Signal
  • Number of Positions:
    104
  • Contact Current Rating (Max):
    5 A
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material:
    Gold
  • Mounting Hole Diameter:
    2.18 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Centerline (Pitch):
    .09 in, 2.29 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Rear Shell Plating Material:
    Zinc
  • Rear Shell Material:
    Steel
  • Contact Size:
    Size 22
  • Mating Retention Feature Material:
    Stainless Steel
  • Connector Shell Size:
    6
  • Front Shell Plating Material:
    Zinc
  • Mating Alignment:
    Without
  • Front Shell Material:
    Steel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
16 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$78.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!