- Home ›
- All Products›
- 1-1757826-0
1-1757826-0
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,FB,90,ZN,4,CONT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,FB,90,ZN,4,CONT
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- 62 Positions
Search Keywords: 117578260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1757826-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Connector System:Cable-to-Cable
-
Circuit Application:Signal
-
Power/Signal/Coax Combination:No
-
Connector & Housing Type:Receptacle
-
Packaging Method:Box
-
Sealable:No
-
Number of Positions:62
-
Contact Type:Socket
-
Centerline (Pitch):.09 in, 2.29 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Retention Feature Material:Stainless Steel
-
Mating Alignment:Without
-
Rear Shell Plating Material:Zinc
-
Connector Shell Size:4
-
Contact Size:Size 22
-
Rear Shell Material:Steel
-
Front Shell Plating Material:Zinc
-
Front Shell Material:Steel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$88.4194
5
$77.2113
10
$73.0933
25 +
$69.3924
Click for Quote
Log in
to unlock special pricing