Available Replacements
Non-RoHS Equivalent
204520-2 204520-2 TE Connectivity / AMP Brand
204520-2

TE Connectivity / AMP Brand

In Stock: 323

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1757824-1

78 Position D-Sub, High Density Receptacle, Female Sockets Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Highlights:
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 78
Search Keywords: 117578241
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1757824-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Density D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Shell Size:
    5
  • Number of Contacts:
    78
  • Shell Plating Material:
    Zinc/Steel
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1757824-1 RoHS compliant?
Yes, 1-1757824-1 is RoHS compliant.
What is the lead time for 1-1757824-1?
The standard lead time for 1-1757824-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
320   can ship 10/22/26
40 Weeks can ship 7/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$138.06
25
$135.14
50
$134.80
100
$134.47
250
$134.13
500
$133.80
1,000 +
$133.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!