- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-1757823-1
TE Connectivity / AMP Brand
1-1757823-1
78 Position D-Sub, High Density Plug, Male Pins Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
78 Position D-Sub, High Density Plug, Male Pins Connector
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 78
Search Keywords: 117578231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1757823-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:5
-
Number of Contacts:78
-
Shell Plating Material:Zinc/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-1757823-1 RoHS compliant?
Yes, 1-1757823-1 is RoHS compliant.
What is the lead time for 1-1757823-1?
The standard lead time for 1-1757823-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$81.32
5
$80.38
10
$67.66
20
$65.54
50
$60.40
100 +
$57.52
Click for Quote
Log in
to unlock special pricing