- Home ›
- All Products›
- 1-1757822-0
1-1757822-0
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,FB,109,ZN,5,CONT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,FB,109,ZN,5,CONT
Search Keywords: 117578220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1757822-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power/Signal/Coax Combination:No
-
Packaging Method:Package
-
Circuit Application:Signal
-
Sealable:No
-
Contact Base Material:Copper Alloy
-
Connector System:Cable-to-Cable
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Number of Positions:50
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):7.5 A
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Hole Diameter:.091 in, 2.31 mm
-
Centerline (Pitch):.109 in, 2.77 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Rear Shell Plating Material:Zinc
-
Connector Shell Size:5
-
Mating Retention Feature Material:Stainless Steel
-
Front Shell Plating Material:Zinc
-
Contact Size:Size 20
-
Front Shell Material:Steel
-
Rear Shell Material:Steel
-
Mating Alignment:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$105.7750
5
$65.0923
10
$59.5915
25
$56.4133
50
$54.9481
100 +
$53.5570
Click for Quote
Log in
to unlock special pricing