- Home ›
- All Products›
- 1-1757821-0
1-1757821-0
TE Connectivity / AMP Brand
AMPLIMITE,ASY,PLUG,FB,109,ZN,5,CONT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,PLUG,FB,109,ZN,5,CONT
Search Keywords: 117578210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1757821-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Connector & Housing Type:Plug
-
Contact Underplating Material:Nickel
-
Power/Signal/Coax Combination:No
-
Connector System:Cable-to-Cable
-
Circuit Application:Signal
-
Sealable:No
-
Contact Type:Pin
-
Contact Current Rating (Max):7.5 A
-
Number of Positions:50
-
Packaging Method:Package
-
Mounting Hole Diameter:.091 in, 2.31 mm
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shell Size:5
-
Front Shell Plating Material:Zinc
-
Mating Alignment:Without
-
Mating Retention Feature Material:Stainless Steel
-
Contact Size:Size 20
-
Rear Shell Material:Steel
-
Front Shell Material:Steel
-
Rear Shell Plating Material:Zinc
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
60 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
1
$106.2500
5
$65.3846
10
$59.8592
25
$56.6667
50
$55.1948
100 +
$53.7975
Click for Quote
Log in
to unlock special pricing