Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1757820-0

D Sub Connector Housing - Size 1 - 50 Positions - D Sub - DD - AMPLIMITE 109 Series - Receptacle - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Connector Housing - Size 1 - 50 Positions - D Sub - DD - AMPLIMITE 109 Series - Receptacle - Metal Body.
Product Highlights:
  • Connector
  • Product Series = 109
  • Housing Gender = Receptacle
  • Contact Gender = Socket
  • Density = Standard
Search Keywords: 117578200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1757820-0
Alias/AKA: M24308/2-5Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 5
Number of Contacts: 50
Shell Plating Material: Cadmium/Steel
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1757820-0 RoHS compliant?
Yes, 1-1757820-0 is RoHS compliant.
What is the lead time for 1-1757820-0?
The standard lead time for 1-1757820-0 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks can ship 7/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$58.15
50
$54.52
100
$51.31
500 +
$49.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!