- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-1757819-0
TE Connectivity / AMP Brand
1-1757819-0
AMPLIMITE,ASY,PLUG,STD,109,ZN,5,CT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMPLIMITE,ASY,PLUG,STD,109,ZN,5,CT
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Plug
- Contact Gender = Pin
- Density = Standard
Search Keywords: 117578190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1757819-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-1757819-0 RoHS compliant?
Yes, 1-1757819-0 is RoHS compliant.
What is the lead time for 1-1757819-0?
The standard lead time for 1-1757819-0 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Ships today, if you order in
On Order:
400
can ship 3/1/27
30 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
1
$64.69
25
$61.46
51
$58.38
100
$48.51
250
$36.82
500
$34.13
1,000 +
$33.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT