- Home ›
- All Products›
- 1-175778-2
1-175778-2
TE Connectivity / AMP Brand
CT. CRIMP REC HSG 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT. CRIMP REC HSG 12P
Product Highlights:
- Connector
- Connector Type = Blindmate, Crimp
- Mating Type = Receptacle
- Number of Positions = 12
- Number of Rows = 1
Search Keywords: 11757782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-175778-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Housing Material:66Nylon
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Connector Product Type:Housing
-
Approved Standards:UL
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:12
-
Connector & Housing Type:Receptacle
-
Agency/Standard:UL
-
Mating Retention:With
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Number of Rows:1
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Width:.2 in, 5.1 mm
-
Operating Voltage:125 VAC, 125 VDC
-
Centerline (Pitch):.078 in, 2 mm
-
Connector Length:1.023 in, 26 mm
-
Connector Height:.157 in, 4 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
12,000
$0.8605
24,000
$0.4395
36,000
$0.2992
48,000 +
$0.2932
Click for Quote
Log in
to unlock special pricing