- Home ›
- All Products›
- 1-1755164-3
1-1755164-3
TE Connectivity / AMP Brand
7022RDA2T=RLY,STD,OFF,2P,60V,50S,A2,T
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022RDA2T=RLY,STD,OFF,2P,60V,50S,A2,T
Search Keywords: 117551643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1755164-3
-
Alias/AKA:7022RDA2T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type of Control:Knob
-
Relay Type:Time Delay
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Timing Range (Off-Time):5 – 50 seconds
-
Actuating System:DC
-
Magnetic Blow-Out Device:Without
-
Status Indicator Type:None
-
Product Type:Relay
-
Termination Type:Double Quick Connect Terminal
-
Mode of Operation:Off-Delay
-
Option:Auxiliary Switch - Two Step Timing
-
Multiple Timing Ranges:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
1
$1,042.42
3
$1,028.15
5 +
$818.78
Click for Quote
Log in
to unlock special pricing