- Home ›
- All Products›
- 1-1755150-5
1-1755150-5
TE Connectivity / AMP Brand
7012AILL="RLY,STD,ON,2P,120V,60M,LL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012AILL="RLY,STD,ON,2P,120V,60M,LL
Search Keywords: 117551505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1755150-5
-
Alias/AKA:7012AILL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Delay Time:6 – 60 minutes
-
Magnetic Blow-Out Device:Without
-
Mode of Operation:On-Delay
-
Product Type:Relay
-
Termination Type:Screw Terminals
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Multiple Timing Ranges:Without
-
Actuating System:AC
-
Relay Type:Time Delay
-
Type of Control:Knob
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
2
$1,352.67
3
$954.83
4
$755.90
5 +
$740.79
Click for Quote
Log in
to unlock special pricing