- Home ›
- All Products›
- 1-1755074-6
1-1755074-6
TE Connectivity / AMP Brand
7012CJL=RLY,STD,ON 2P,208V,120CY,L OPT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012CJL=RLY,STD,ON 2P,208V,120CY,L OPT
Search Keywords: 117550746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1755074-6
-
Alias/AKA:7012CJL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Magnetic Blow-Out Device:Without
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Actuating System:AC
-
Product Type:Relay
-
Multiple Timing Ranges:Without
-
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Delay Time:3 – 120 cycles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$987.12
3
$973.60
5 +
$775.34
Click for Quote
Log in
to unlock special pricing