Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-175218-5

DYNAMIC D-3 REC CONT. L PRE-TIN L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 REC CONT. L PRE-TIN L/P
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-3
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 11752185
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-175218-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 7.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-175218-5 RoHS compliant?
Yes, 1-175218-5 is RoHS compliant.
What is the lead time for 1-175218-5?
The standard lead time for 1-175218-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 780
Can Ship immediately
On Order:
20,000   can ship 5/3/27
Minimum Order Quantity:
100
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2906
500
$0.1694
1,000
$0.1690
3,000
$0.1659
5,000
$0.1649
8,000
$0.1629
15,000
$0.1610
25,000 +
$0.1588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!