- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-175217-5
1-175217-5
TE Connectivity / AMP Brand
DYNAMIC D-3 REC CONT. M PRE-TIN L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 REC CONT. M PRE-TIN L/P
Product Highlights:
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-3
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 11752175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-175217-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,340
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
29 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2581
3,000
$0.2420
5,000
$0.2414
8,000
$0.2408
10,000
$0.2302
25,000
$0.2296
50,000
$0.2238
100,000 +
$0.2151
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT