- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-175217-3
1-175217-3
TE Connectivity / AMP Brand
DYNAMIC D-3 REC CONT. M AU 0.76 L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 REC CONT. M AU 0.76 L/P
Product Highlights:
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-3
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 11752173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-175217-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,903
Ships today, if you order in
On Order:
10,000
can ship 8/31/26
Minimum Order Quantity:
50
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$0.9893
250
$0.6243
500
$0.6119
1,000
$0.6000
3,000
$0.5985
5,000
$0.5776
8,000
$0.5762
15,000 +
$0.3877
Click for Quote
Log in
to unlock special pricing
Accessories