- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-175217-2
1-175217-2
TE Connectivity / AMP Brand
The 1-175217-2 is a loose piece, high contact pressure, FMLB receptacle contact from the Dynamic D-3000 series, featuring 0.38 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1-175217-2 is a loose piece, high contact pressure, FMLB receptacle contact from the Dynamic D-3000 series, featuring 0.38 µm gold plating for crimp termination.
Product Highlights:
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-3
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 11752172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-175217-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,007
Can Ship immediately
Minimum Order Quantity:
50
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.658
250
$0.573
1,000
$0.530
3,000
$0.512
5,000
$0.509
8,000
$0.507
10,000
$0.504
15,000 +
$0.502
Click for Quote
Log in
to unlock special pricing
Accessories