- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-175216-3
TE Connectivity / AMP Brand
1-175216-3
DYNAMIC D-3 REC CONT. S AU 0.76 L/P
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-175216-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp