- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-175196-5
1-175196-5
TE Connectivity / AMP Brand
DYNAMIC D-3 REC CONT/L PRE-TIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 REC CONT/L PRE-TIN
Product Highlights:
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-3
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 11751965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-175196-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Bright Tin
-
Maximum Current Rating:15 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
933,177
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.1379
6,000
$0.1220
9,000
$0.1214
12,000
$0.1190
27,000
$0.1180
51,000
$0.1171
102,000
$0.1158
150,000 +
$0.1064
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories
CUSTOMERS
ALSO BOUGHT